4533011 | LAPP

Rubber connection line H07RN-F, erweiterte Version 1 x 120 mm², unshielded, black

Order No.: 33P3219
EAN: 4044776708278
MPN:
4533011
H07RN-F, ENHANCED VERSION 1X120
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
35.5334 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
35.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
35.5334 €

Power and control cable, 4533011, LAPP

The 4533011 designed for connecting equipment for heavy stress and connecting industrial and agricultural machines where cables underlie medium mechanical stress. and connecting industrial and agricultural machines where cables underlie medium mechanical stress. (e.g. machine tools, hot plates, lamps, electrical tools). In compliance with recommended application acc to. DIN EN 50565-2, H07RN-F, enhanced version is suitable for use in dry, damp or wet rooms as well as outdoors. Fixed installation such as on plaster in provisory buildings and barracks are allowed. Continuous operational movements, restricted guidance, usage of these cables in moving cable carriers or on motor drum guidance or under a strain of more than 15 N/mm².

Technical specifications
Core insulation material rubber
Number of cores 1
Version connection line
Outer diameter 28.6 mm
Colour black
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 120 mm²
Material rubber
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 2.5 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available No
Temperature range (active) -40 °C to 90 °C
Temperature range (unmoved) -50 °C to 90 °C
Logistics
Country of origin IT
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Number of cores
Material
Version
Core colour sequence
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
Colour
1 item in 63 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
Number of cores
Material
Version
Core colour sequence
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
Colour
Rubber connection line H07RN-F, erweiterte Version 5 G 2.5 mm², unshielded, black
Order No.:
 33P3269
Manufacturer:
 LAPP
Manufacturer SKU:
 4533095
Available: 145 mtr. Leadtime: 1 Week **
Total Price: 7.03 € *
1 mtr.
7.0329 €
10 mtr.
6.4141 €
50 mtr.
5.8072 €
100 mtr.
5.4978 €
2.5 mm²
17 mm
5
rubber
connection line
CL.5 = fine stranded
-40 °C to 90 °C
-50 °C to 90 °C
750 V
copper, bright
450 V
unshielded
rubber
Yes
black