7038902 | LAPP
PVC sensor line UNITRONIC SENSOR LifYY 5 x 0.34 mm², unshielded, black
Order No.: 33P291
EAN: 4044777597253
MPN:
7038902
UNITRONIC SENSOR LifYY 5x0,34
Series: UNITRONIC SENSOR LifYY
Unit Price (€ / mtr.)
1.4994 € *
Available: 0 mtr.
Leadtime: On Request **
Sensor cable, 7038902, LAPP
This product is a sensor cable for medium mechanical stress. It is suitable for use in automated production in dry conditions. The cable is intended for fixed installation and conditional flexible use.
Features
- Space-saving due to compact dimensions
- Easy stripping and processing
- Easy installation (through cable trays, tubes, cabinets)
Applications
- Automation technology
- Sensor/ actuator cabling
Technical specifications
Core insulation material | PVC | |
Core colour sequence | blue/brown/black/white/gray | |
Number of cores | 5 | |
Version | sensor line | |
Outer diameter | 4.8 mm | |
Colour | black | |
Halogen free | No | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.34 mm² | |
Material | PVC | |
Rated voltage | 300 V | |
Test voltage | 2 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | No | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444993 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |