0012621 | LAPP

PVC data cable, 3-wire, 0.75 mm², blue, 0012621

Order No.: 33P2782
EAN: 4044774732831
MPN:
0012621
UNITRONIC EB CY (TP) 3x2x0,75
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
6.1404 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
6.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
6.1404 €

Screened data transmission cable, 0012621, LAPP

The 0012621 is a flexible data cable with a blue outer sheath for intrinsically safe circuits for use in explosive areas. The cable with blue outer sheath should only be used if no confusion with intrinsically safe circuits is possible. At room temperature it is widely resistant to certain oils and resistant to acids. The core of is twisted in pairs in order to decouple the conductor circuits and to protect it against the external capacitive influence.

Features

  • Interference signals
  • Flame-retardant
Technical specifications
Core insulation material PVC
Number of cores 3
Version data cable
Outer diameter 9.6 mm
Colour blue
Halogen free No
Cable material copper, bright
Cable cross-section 0.75 mm²
Material PVC
Shielding shielded
Drag chain suitable No
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin DE
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Outer diameter
Number of cores
Material
Cable cross-section
Version
Shielding
Core insulation material
Temperature range (active)
Halogen free
Temperature range (unmoved)
Colour
Cable material
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Outer diameter
Number of cores
Material
Cable cross-section
Version
Shielding
Core insulation material
Temperature range (active)
Halogen free
Temperature range (unmoved)
Colour
Cable material
PVC data cable, 4-wire, 0.75 mm², blue, 0012622
Order No.:
 33P2783
Manufacturer:
 LAPP
Manufacturer SKU:
 0012622
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 8.45 € *
100 mtr.
8.449 €
10.9 mm
4
PVC
0.75 mm²
data cable
shielded
PVC
-5 °C to 70 °C
No
-40 °C to 80 °C
blue
copper, bright
PVC data cable, 2-wire, 0.75 mm², blue, 0012620
Order No.:
 33P2781
Manufacturer:
 LAPP
Manufacturer SKU:
 0012620
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 4.94 € *
100 mtr.
4.9385 €
8.7 mm
2
PVC
0.75 mm²
data cable
shielded
PVC
-5 °C to 70 °C
No
-40 °C to 80 °C
blue
copper, bright
PVC data cable, 3-wire, 0.75 mm², blue, 0012621
Order No.:
 33P2782
Manufacturer:
 LAPP
Manufacturer SKU:
 0012621
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 6.14 € *
100 mtr.
6.1404 €
9.6 mm
3
PVC
0.75 mm²
data cable
shielded
PVC
-5 °C to 70 °C
No
-40 °C to 80 °C
blue
copper, bright
PVC data cable, 10-wire, 0.75 mm², blue, 0012626
Order No.:
 33P2780
Manufacturer:
 LAPP
Manufacturer SKU:
 0012626
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 16.58 € *
100 mtr.
16.5767 €
16.1 mm
10
PVC
0.75 mm²
data cable
shielded
PVC
-5 °C to 70 °C
No
-40 °C to 80 °C
blue
copper, bright
PVC data cable, 6-wire, 0.75 mm², blue, 0012624
Order No.:
 33P2784
Manufacturer:
 LAPP
Manufacturer SKU:
 0012624
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 10.29 € *
100 mtr.
10.2935 €
12.3 mm
6
PVC
0.75 mm²
data cable
shielded
PVC
-5 °C to 70 °C
No
-40 °C to 80 °C
blue
copper, bright