0027428 | LAPP
PVC data cable, 5-wire, 0.25 mm², gray, 0027428
Unit Price (€ / mtr.)
3.2844 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Screened highly flexible data transmission cable, 0027428, LAPP
The 0027428 is a high flexible, screened data cable with an outer sheath from PVC. The cable is designed for special use in power chains, automatic manipulators and in permanently moved machine parts.
Features
- Interference signals
- Low-adhesive surface
- Flame-retardant
Technical specifications
Core insulation material | PVC | |
Number of cores | 5 | |
Version | data cable | |
Outer diameter | 5.9 mm | |
Colour | gray | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 0.25 mm² | |
Material | PVC | |
Shielding | shielded | |
Drag chain suitable | Yes | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |