0028402/100 | LAPP
PVC data cable, 2-wire, 0.34 mm², AWG 22, gray, 0028402/100
Unit Price (€ / mtr.)
0.6545 € *
Available: 0 mtr.
Leadtime: 2 Weeks **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 mtr.
0.6545 €
10 mtr.
0.5712 €
50 mtr.
0.4998 €
100 mtr.
0.4522 €
500 mtr.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC data cable, 0028402/100, LAPP KABEL
Low frequency PVC data transmission cable. It is used as a control and signal cable in electronics of computer systems and office machines.
Features
- Space-saving cable
- Flame-retardant
Technical specifications
Core insulation material | PVC | |
Number of cores | 2 | |
Version | data cable | |
Outer diameter | 4.2 mm | |
AWG cross-section | AWG 22 | |
Colour | gray | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 0.34 mm² | |
Material | PVC | |
Shielding | unshielded | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |