0031356/100 | LAPP
PVC data cable, 3-wire, 0.34 mm², black, 0031356/100
Order No.: 32P4267
EAN: 4044774738413
MPN:
0031356/100
UNITRONIC Li2YCYv(TP) 3x2x0,34
Series: UNITRONIC
Unit Price (€ / mtr.)
5.2122 € *
Available: 0 mtr.
Leadtime: On Request **
PVC data cable, 0031356/100, LAPP KABEL
Screened data transmission cable with PE core insulation. Low-frequency, low-capacitance screened PVC data cable.
Features
- Flame-retardant
- Interference signals
- Overall braid minimises electrical interference
- Can be used in dry or damp rooms
Technical specifications
Core insulation material | PE | |
Number of cores | 3 | |
Version | data cable | |
Outer diameter | 10 mm | |
Colour | black | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 0.34 mm² | |
Material | PVC | |
Shielding | unshielded | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |