0032434 | LAPP

PVC computer cable, 24-wire, 1.3 mm², black, 0032434

Order No.: 33P6133
EAN: 4044774739854
MPN:
0032434
UNITRONIC RE-2Y(ST)YV 12X2X1,3 BK
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
13.3042 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
13.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
13.3042 €

Computer cable, 0032434, LAPP

The 0032434 is mainly used in measurement and control engineering. It is intended for use when modern process computers have to process large volumes of data, e.g. high-capacity computer systems in waste incineration plants or sewage treatment plants. This product is suitable for fixed installation in dry or damp rooms and, in case of the black jacketed versions, also for outdoor use.

Features

  • Interference signals
  • Flame-retardant
  • Decoupling of circuits by means of twisted-pair (TP) design (crosstalk effects)
  • Low capacitance due to polyolefin-based insulation
Technical specifications
Core insulation material PE
Number of cores 24
Version computer cable
Outer diameter 19.3 mm
Colour black
Halogen free No
Cable material copper, bright
Cable cross-section 1.3 mm²
Material PVC
Shielding shielded
Drag chain suitable No
Temperature range (active) -5 °C to 50 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin IT
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Number of cores
Colour
Material
Version
Shielding
Core insulation material
Temperature range (active)
Halogen free
Temperature range (unmoved)
Cable material
1 item in 18 variations
*incl. VAT plus shipping costs