0035816 | LAPP

PVC data cable, 2-wire, 0.5 mm², AWG 20, gray, 0035816

Order No.: 32P5010
EAN: 4044774717555
MPN:
0035816
UNITRONIC LiYCY (TP) 12x2x0,5
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
8.4014 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
8.40 € *
Price list
Quantity
Price per unit*
100 mtr.
8.4014 €
500 mtr.
7.6874 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC data cable, 0035816/100, LAPP KABEL

Screened PVC data transmission cable, low-frequency.

Features

  • Good protection from electric fields
  • Interference signals
  • Flame-retardant
  • Overall braid minimises electrical interference
Technical specifications
Core insulation material PVC
Number of cores 2
Version data cable
Outer diameter 14.9 mm
AWG cross-section AWG 20
Colour gray
Halogen free No
Cable material copper, bright
Cable cross-section 0.5 mm²
Material PVC
Shielding shielded
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin BG
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Number of cores
AWG cross-section
Material
Version
Temperature range (active)
Temperature range (unmoved)
Cable material
Shielding
Core insulation material
Halogen free
Colour
1 item in 37 variations
*incl. VAT plus shipping costs

Order No.:

 32P5052

Manufacturer SKU:

 0035820

 

Available: 107 mtr. Leadtime: On Request **
3.24 € per mtr. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 mtr.
3.2368 €
10 mtr.
2.8322 €
50 mtr.
2.5585 €
100 mtr.
2.3562 €
500 mtr.
2.1539 €