0037172/100 | LAPP

PVC data cable, 4-wire, 1.0 mm², AWG 18, gray, 0037172/100

Order No.: 32P4543
EAN: 4044774719245
MPN:
0037172/100
UNITRONIC LiHH 4x1
Series: UNITRONIC LiHH
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
3.5581 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
3.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.5581 €

Halogen-free data cable, 0037172/100, LAPP KABEL

Halogen-free data transmission cable, low-frequency, flexible.

Features

  • Halogen-free
  • Interference signals
  • Flame-retardant
  • Overall braid minimises electrical interference
Technical specifications
Core insulation material PE
Number of cores 4
Version data cable
Outer diameter 6.6 mm
AWG cross-section AWG 18
Colour gray
Halogen free Yes
Cable material copper
Cable cross-section 1.0 mm²
Material PVC
Shielding unshielded
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin TR
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Outer diameter
Number of cores
Material
Version
Temperature range (active)
Temperature range (unmoved)
Cable material
Cable cross-section
Shielding
Core insulation material
Halogen free
Colour
AWG cross-section
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Outer diameter
Number of cores
Material
Version
Temperature range (active)
Temperature range (unmoved)
Cable material
Cable cross-section
Shielding
Core insulation material
Halogen free
Colour
AWG cross-section
PVC data cable, 3-wire, 1.0 mm², AWG 18, gray, 0037171/100
Order No.:
 32P4532
Manufacturer:
 LAPP
Manufacturer SKU:
 0037171/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 3.01 € *
100 mtr.
3.0107 €
6.1 mm
3
PVC
data cable
-5 °C to 70 °C
-40 °C to 80 °C
copper
1.0 mm²
unshielded
PE
Yes
gray
AWG 18
PVC data cable, 4-wire, 1.0 mm², AWG 18, gray, 0037172/100
Order No.:
 32P4543
Manufacturer:
 LAPP
Manufacturer SKU:
 0037172/100
Available: 0 mtr. Leadtime: On Request **
Total Price: 3.56 € *
100 mtr.
3.5581 €
6.6 mm
4
PVC
data cable
-5 °C to 70 °C
-40 °C to 80 °C
copper
1.0 mm²
unshielded
PE
Yes
gray
AWG 18