0037702/100 | LAPP
Data cable, 2-wire, 0.75 mm², gray, 0037702/100
Order No.: 32P4347
EAN: 4044774720494
MPN:
0037702/100
UNITRONIC LiHCH 2x0,75
Series: UNITRONIC LiHCH
Unit Price (€ / mtr.)
3.5819 € *
Available: 0 mtr.
Leadtime: On Request **
Halogen-free data cable, 0037702/100, LAPP KABEL
Low-frequency halogen-free data cable, flexible.
Features
- Flame-retardant
- Halogen-free
- Interference signals
- Low smoke zero halogen
Technical specifications
Core insulation material | PE | |
Number of cores | 2 | |
Version | data cable | |
Outer diameter | 6.2 mm | |
Colour | gray | |
Halogen free | Yes | |
Cable material | copper, bright | |
Cable cross-section | 0.75 mm² | |
Shielding | shielded | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -30 °C to 80 °C |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |