1002186 | LAPP
HFFR data cable, 24-wire, 1.0 mm², black, 1002186
Order No.: 33P5979
EAN: 4044777900053
MPN:
1002186
ÖLFLEX CLASSIC 115 CH SF (TP) 12x2x1
Series: ÖLFLEX CLASSIC 115 CH SF (TP)
Unit Price (€ / mtr.)
27.489 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Data cable, 1002186, LAPP
The 1002186 is a halogen-free, oil resistant, highly flame retardant, screened, twisted pair data cable for low frequency applications. It is also suitable for use in dry, damp or wet areas and for outdoor use if the indicated temperature range is observed.
Features
- Good chemical resistance
- Cold-resistant
- Interference signals
- Temperature-resistant
- UV-resistant
Applications
- Public buildings like airports or railway stations
- Plant engineering
- Industrial machinery
- Heating and air-conditioning systems
Technical specifications
Core insulation material | HFFR | |
Number of cores | 24 | |
Version | data cable | |
Outer diameter | 17.4 mm | |
Colour | black | |
Halogen free | Yes | |
Cable material | copper, bright | |
Cable cross-section | 1.0 mm² | |
Material | HFFR | |
Shielding | shielded | |
Drag chain suitable | No | |
Temperature range (active) | -30 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |