1030229 | LAPP
PVC data cable, 20-wire, 0.25 mm², AWG 24, black, 1030229
Order No.: 33P7262
EAN: 4064727113074
MPN:
1030229
UNITRONIC LiYY 20x0,25 BK
Series: UNITRONIC LiYY BK
Unit Price (€ / mtr.)
2.9988 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Data cable, 1030229, LAPP
The 1030229 is a data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It can be used in dry and damp rooms and also outdoors. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.
Technical specifications
Core insulation material | PVC | |
Number of cores | 20 | |
Version | data cable | |
Outer diameter | 8.6 mm | |
AWG cross-section | AWG 24 | |
Colour | black | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 0.25 mm² | |
Material | PVC | |
Shielding | unshielded | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |