1030520 | LAPP
PVC data cable, 5-wire, 0.5 mm², AWG 20, black, 1030520
Order No.: 33P7218
EAN: 4064727119861
MPN:
1030520
UNITRONIC LiYCY 5x0,5 BK
Series: UNITRONIC LiYCY BK
Unit Price (€ / mtr.)
3.0345 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
3.03 € *
Price list
Quantity
Price per unit*
1 mtr.
3.0345 €
10 mtr.
2.5466 €
50 mtr.
2.2491 €
100 mtr.
2.0587 €
*incl. VAT plus shipping costs
**Subject to prior sale
Data cable, 1030520, LAPP
The 1030520 is a screened data cable for low frequency applications. The cable is designed for fixed installation and for conditional flexible use. It can be used in dry and damp rooms and also outdoors. The screen provides protection against electromagnetic interferences. The cable is used for example in computer systems, instrumentation technology, office equipment and balances.
Technical specifications
Core insulation material | PVC | |
Number of cores | 5 | |
Version | data cable | |
Outer diameter | 7 mm | |
AWG cross-section | AWG 20 | |
Colour | black | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 0.5 mm² | |
Material | PVC | |
Shielding | shielded | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |