2170127 | LAPP

LSZH ethernet cable, Cat 5e, 4-wire, 0.13 mm², AWG 26, gray, 2170127

Order No.: 32P4087
EAN: 4044774748818
MPN:
2170127
UNITRONIC LAN 200 F/UTP Cat.5e
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
1.8802 € *
Available: 171 mtr.
Leadtime: On Request **
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
1 mtr.
1.8802 €
25 mtr.
1.5827 €
100 mtr.
1.4637 €
200 mtr.
1.4042 €
800 mtr.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale

Data cable, 2170127, LAPP

Data cable for patchcable applications. The LAN cable has good flexibility and can be installed easily in restricted spaces. The cable is suitable for connection in control cabinets.

Technical specifications
Core insulation material PVC
Number of cores 4
Version ethernet cable
Outer diameter 5.6 mm
AWG cross-section AWG 26
Colour gray
Halogen free Yes
Category Cat 5e
Cable material copper
Cable cross-section 0.13 mm²
Material LSZH
Shielding shielded
Temperature range (active) 0 °C to 50 °C
Temperature range (unmoved) -20 °C to 60 °C
Logistics
Country of origin DE
Customs tariff number 85444993
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Category
Outer diameter
Halogen free
AWG cross-section
Material
Version
Temperature range (active)
Temperature range (unmoved)
Cable material
Cable cross-section
Shielding
Core insulation material
Number of cores
Colour
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Category
Outer diameter
Halogen free
AWG cross-section
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
 2170127
1 mtr. 1.8802 €
25 mtr. 1.5827 €
100 mtr. 1.4637 €
200 mtr. 1.4042 €
800 mtr. 1.2852 €
1.8802 € - 1.2852 €
171 mtr.
1.88 € *
Cat 5e
5.6 mm
Yes
AWG 26
LSZH
ethernet cable
0 °C to 50 °C
-20 °C to 60 °C
copper
0.13 mm²
shielded
PVC
4
gray
Manufacturer SKU:
 2170129/100
100 mtr. 2.2015 €
2.2015 €
0 mtr.
2.20 € *
Cat 5e
6 mm
Yes
AWG 26-7
LSZH
ethernet cable
0 °C to 50 °C
-20 °C to 60 °C
copper
0.13 mm²
shielded
PVC
4
gray
Manufacturer SKU:
 2170144/100
100 mtr. 2.6061 €
2.6061 €
0 mtr.
2.61 € *
Cat 7
6.5 mm
No
AWG 26
LSZH
ethernet cable
0 °C to 50 °C
-20 °C to 60 °C
copper
0.13 mm²
shielded
PVC
4
gray