2170358/100 | LAPP

Polyurethane System bus cable, AS-Interface, 2-wire, 1.5 mm², AWG 16, black, 2170358/100

Order No.: 32P6133
EAN: 4044776492450
MPN:
2170358/100
UNITRONIC BUS ASI FD P FRNC BK
LAPP
default L
front L
Image may differ
Unit Price (€ / mtr.)
5.7834 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
5.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
5.7834 €
Technical specifications
Core insulation material PE
Number of cores 2
Version System bus cable
AWG cross-section AWG 16
Bussystem AS-Interface
Colour black
Halogen free Yes
Cable material copper, tin-plated
Cable cross-section 1.5 mm²
Material polyurethane
Shielding unshielded
Drag chain suitable Yes
Temperature range (active) -30 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin AT
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 5 variations
*incl. VAT plus shipping costs