301801STP | LAPP
PVC data cable, 2-wire, 1.0 mm², AWG 18, gray, 301801STP
Order No.: 33P6089
EAN: 4044776795193
MPN:
301801STP
UNITRONIC 300 STP 18/1PR
Series: UNITRONIC 300 STP
Unit Price (€ / mtr.)
12.8044 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Data cable, 301801STP, LAPP
The 301801STP is a rugged, multi-pair, low voltage control and signal cable for internal and external wiring of OEM equipment for industrial applications. The jacket is very oil resistant and is pressure extruded for improved flexibility and easier installation. The shield consists of a foil tape and tinned copper drain wire for RFI & EMI protection.
Features
- Suitable for outdoor use
- Flame-retardant
- Oil-resistant
- Interference signals
- Temperature-resistant
- UV-resistant
Applications
- Process control
- Electrical equipment
- Industrial machinery
- Low-voltage control interconnect
Technical specifications
Core insulation material | PVC | |
Number of cores | 2 | |
Version | data cable | |
Outer diameter | 6.8 mm | |
AWG cross-section | AWG 18 | |
Colour | gray | |
Halogen free | No | |
Cable material | copper, tin-plated | |
Cable cross-section | 1.0 mm² | |
Material | PVC | |
Shielding | shielded | |
Drag chain suitable | No | |
Temperature range (active) | -25 °C to 105 °C | |
Temperature range (unmoved) | -40 °C to 105 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |