73220312 | LAPP

PUR spiral data cable, 0.3/1.2 m, 4-wire, 0.14 mm², gray, 73220312

Order No.: 33P6258
EAN: 4044777545773
MPN:
73220312
UNITRONIC SPIRAL LiF2Y11Y 4x0,14/300
LAPP
default L
Image may differ
Unit Price (€ / pc.)
38.199 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
38.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.199 €

Spiral cable, 73220312, LAPP

The 73220312 is used wherever cables with smallest dimensions are required, e.g. in measuring and controlling engineering. High flexibility affords extended lengths of up to 4 times the unextended spiral length. This product is a flexible data cable for weak-current applications. The cut resistant polyurethane outer sheath is largely resistant to the action of acids, caustic solutions and certain oils, and to abrasion.

Features

  • Mechanical resistance
  • Oil-resistant
  • Transmission of control and measuring signals
  • Abrasion and cut-resistant
  • Very high flexibility
  • Halogen-free and flame-retardant

Applications

  • In measurement and control engineering
  • Handling and measurement equipment
  • Conveyor and transport systems
Technical specifications
Core insulation material polyolefine
Number of cores 4
Version spiral data cable
Outer diameter 4.2 mm
Colour gray
Halogen free Yes
Cable material copper, bright
Cable cross-section 0.14 mm²
Material PUR
Shielding unshielded
Drag chain suitable No
Temperature range (active) -5 °C to 50 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Number of cores
Material
Version
Shielding
Core insulation material
Temperature range (active)
Halogen free
Colour
Cable material
1 item in 120 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
Number of cores
Material
Version
Shielding
Core insulation material
Temperature range (active)
Halogen free
Colour
Cable material