73220379 | LAPP

PUR spiral data cable, 0.5/2 m, 18-wire, 0.25 mm², gray, 73220379

Order No.: 33P6220
EAN: 4044777546442
MPN:
73220379
UNITRONIC SPIRAL LiF2Y11Y 18x0,25/500
LAPP
default L
Image may differ
Unit Price (€ / pc.)
102.1972 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
102.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
102.1972 €

Spiral cable, 73220379, LAPP

The 73220379 is used wherever cables with smallest dimensions are required, e.g. in measuring and controlling engineering. High flexibility affords extended lengths of up to 4 times the unextended spiral length. This product is a flexible data cable for weak-current applications. The cut resistant polyurethane outer sheath is largely resistant to the action of acids, caustic solutions and certain oils, and to abrasion.

Features

  • Mechanical resistance
  • Oil-resistant
  • Transmission of control and measuring signals
  • Abrasion and cut-resistant
  • Very high flexibility
  • Halogen-free and flame-retardant

Applications

  • In measurement and control engineering
  • Handling and measurement equipment
  • Conveyor and transport systems
Technical specifications
Core insulation material polyolefine
Number of cores 18
Version spiral data cable
Outer diameter 8.5 mm
Colour gray
Halogen free Yes
Cable material copper, bright
Cable cross-section 0.25 mm²
Material PUR
Shielding unshielded
Drag chain suitable No
Temperature range (active) -5 °C to 50 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Number of cores
Material
Version
Shielding
Core insulation material
Temperature range (active)
Halogen free
Colour
Cable material
1 item in 120 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
Number of cores
Material
Version
Shielding
Core insulation material
Temperature range (active)
Halogen free
Colour
Cable material