26300312 | LAPP
LWL-Kabel, multimode 50/125 µm, Fibers: 12, OM3, PUR, black, halogen free, 26300312
Breakout cable, 26300312, LAPP
The 26300312 is a universal mobile breakout cable for direct connector assembly (based on military norm MIL-C-85045), with up to 12 tight-buffered simplex units, flame-retardant and halogen-free sheaths.
Features
- Mechanical and plant engineering
- Mechanical resistance
- Low weight
- Optimum strain relief
- Power chain
- UV-resistant
Applications
- For highly flexible industrial applications
- Industrial environments
- For indoor and outdoor use
Number of fibres | 12 | |
Outer diameter | 13 mm | |
Colour | black | |
Chamfer type | multimode 50/125 µm | |
Halogen free | Yes | |
Category | OM3 | |
Material | PUR | |
Temperature range (active) | -20 °C to 60 °C | |
Temperature range (unmoved) | -40 °C to 70 °C |
Country of origin | ES |
Customs tariff number | 85447000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |