27400304 | LAPP
LWL-Kabel, multimode 50/125 µm, Fibers: 4, OM3, LSZH, dark gray, halogen free, 27400304
Fiber optic cable, 27400304, LAPP
The 27400304 is a universal glass fibre optic cable with central loose tube, non-metallic strength elements, longitudinally and laterally watertight, rodent protection, flame retardant and halogen-free cable sheath.
Features
- Heat-resistant
- Low weight
- Optimum strain relief
- UV-resistant
- Waterproof
Applications
- For indoor and outdoor use
- Campus backbone
- Industrial environments
Number of fibres | 4 | |
Outer diameter | 7.3 mm | |
Colour | dark gray | |
Chamfer type | multimode 50/125 µm | |
Halogen free | Yes | |
Category | OM3 | |
Material | LSZH | |
Temperature range (unmoved) | -30 °C to 70 °C |
Country of origin | ES |
Customs tariff number | 85447000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |