27600108 | LAPP
LWL-Kabel, multimode 62.5/125 µm, Fibers: 8, OM1, PE, black, halogen free, 27600108
Order No.: 33P3001
EAN: 4056155125668
MPN:
27600108
HITRONIC HQN1500 8G 62,5/125 OM1
Series: HITRONIC HQN
Unit Price (€ / mtr.)
2.2848 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Outdoor cable, 27600108, LAPP
The 27600108 is a outdoor glass fibre optic cable with central loose tube, non-metallic strength elements, longitudinally and laterally watertight, rodent protection, robust and halogen-free cable sheath.
Features
- Mechanical and plant engineering
- Mechanical resistance
- Low weight
- Optimum strain relief
- UV-resistant
- Waterproof
Applications
- For outdoor use
- Direct burial
- WAN applications
- Industrial environment
Technical specifications
Number of fibres | 8 | |
Outer diameter | 7.3 mm | |
Colour | black | |
Chamfer type | multimode 62.5/125 µm | |
Halogen free | Yes | |
Category | OM1 | |
Material | PE | |
Temperature range (unmoved) | -40 °C to 70 °C |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |