28052003 | LAPP
LWL-Kabel, multimode 62.5/125 µm, Fibers: 2, OM1, LSZH, green, halogen free, 28052003
Order No.: 33P2958
EAN: 4056155127044
MPN:
28052003
HITRONIC GOF DUPLEX PNB 2G 62,5/125 OM1
Series: HITRONIC GOF DUPLEX PNB
Unit Price (€ / mtr.)
6.5212 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Indoor breakout cable, 28052003, LAPP
The 28052003 is suitable indoor breakout cable for direct connector assembly, 2 tight-buffered simplex units, flame-retardant, halogen-free inner and outer sheaths.
Features
- Mechanical and plant engineering
- Mechanical resistance
Applications
- For indoor use
- Universal cable for tertiary and premise cabling
Technical specifications
Number of fibres | 2 | |
Outer diameter | 9.2 mm | |
Colour | green | |
Chamfer type | multimode 62.5/125 µm | |
Halogen free | Yes | |
Category | OM1 | |
Material | LSZH | |
Temperature range (unmoved) | -20 °C to 70 °C |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |