52023430 | LAPP
Lapp Kabel 52023430
Unit Price (€ / pc.)
11.9714 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Colour | gray | |
Material | polypropylene | |
max. operating temperature | 110 °C | |
min. operating temperature | -10 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |