61804244 | LAPP
Straight hose fitting, PG9, 10 mm, polyamide, IP66/IP67/IP68/IP69, black, (L) 40 mm
Unit Price (€ / pc.)
5.7596 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
5.76 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7596 €
5 pcs.
5.4383 €
10 pcs.
5.1170 €
25 pcs.
4.7957 €
50 pcs.
4.4863 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hose fitting, 61804244, LAPP
The 61804244 is a hose fitting, with a PG connection thread, made of specially modified, zero-halogen polyamide 6 is self-extinguishing and resistant against most chemical media commonly used. Due to its excellent UVresistance, This product is also perfectly suited for outdoor installations.
Features
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Cold-resistant
- Maximum vibration protection
- Mechanical resistance
- Low weight
- Optimum strain relief
- Waterproof
Technical specifications
Colour | black | |
Thread size | PG9 | |
Length | 40 mm | |
Material | polyamide | |
max. operating temperature | 120 °C | |
min. operating temperature | -50 °C | |
Nominal width | 10 mm | |
Degree of protection (IP) | IP66/IP67/IP68/IP69 |
Download
Logistics
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |