21700151 | LAPP

Ethernet condition monitoring device, 2 ports, 54 Mbit/s, 24 VDC, 21700151

Order No.: 73F1151
EAN: 4064727445700
MPN:
21700151
ETHERLINE GUARD PM02TWA
Series: ETHERLINE GUARD
LAPP
default L
Image may differ
Unit Price (€ / pc.)
417.6305 € *
Available: 1 pcs.
Leadtime: 18 Weeks **
Total Price:
417.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
417.6305 €

Etherline guard, 21700151, LAPP

The 21700151 is a etherline guard that enables lifetime monitoring of data lines with focus on dynamic applications. This product is suitable for integration into IIoT structures via MQTT interface. Compact design, also suitable for use in decentralized control cabinets.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
Technical specifications
Version ethernet condition monitoring device, 24 VDC
Data transmission rate 54000000 mb/s
Ports 2
Accessory Type ethernet condition monitoring device
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Data transmission rate
Ports
Accessory Type
Version
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Data transmission rate
Ports
Accessory Type
Version