3016771 | LAPP
Glass silk-switching strand, halogen free, ÖLFLEX HEAT 1565 SC, 35 mm², red, outer Ø 10.6 mm
Glass silk-switching strand, 3016771, LAPP
Features
- Flame retardant
- Only suitable for use in dry conditions
Applications
- Guarantees the circuit even in areas with extremely high ambient temperatures
- Blast furnaces and coking plants
- Refineries
- Glassworks
- Aluminium and steelworks
Core insulation material | glass silk | |
Outer diameter | 10.6 mm | |
Colour | red | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, nickel-plated | |
Cable cross-section | 35 mm² | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 2.2 kV | |
Temperature range (unmoved) | -190 to 400 °C | |
Bending radius moved | 159 mm | |
Bending radius unmoved | 53 mm |
Country of origin | DE |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |