4520012/100 | LAPP

PVC-Stranded wire, high flexible, H07V-K, 2.5 mm², AWG 14, black, outer Ø 4.1 mm

Order No.: 30P2760
EAN: 4044774701646
MPN:
4520012/100
H07V-K 1X2,5 BK
Series: H07V-K
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
1.0948 € *
Available: 490 mtr.
Leadtime: 1 Week **
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 mtr.
1.0948 €
10 mtr.
0.9877 €
100 mtr.
0.8806 €
500 mtr.
0.7616 €
1000 mtr.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, high flexible, 4520012/100, LAPP KABEL

Connection and control cable, PVC, 450/750 V, wiring machines and control cabinets, Class 5/Fine wire, fixed, Ring.

Features

  • Flame retardant
  • Fine stranded copper conductor made of bare copper wires
  • Core insulation on special PVC basis

Applications

  • Installation in pipes on, in and under plaster as well as in closed installation ducts
  • For direct laying on flatbeds, gutters and troughs only as equipotential bonding conductor
Technical specifications
Core insulation material PVC
Outer diameter 4.1 mm
AWG cross-section AWG 14
Colour black
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 2.5 mm²
Rated voltage 750 V
Rated voltage U0 450 V
Standard number HAR
Test voltage 2.5 kV
Temperature range (active) 5 °C to 70 °C
Temperature range (unmoved) -30 °C to 80 °C
Logistics
Country of origin IT
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Temperature range (unmoved)
Cable cross-section
Outer diameter
Colour
AWG cross-section
Standard number
Conductor category
Temperature range (active)
Rated voltage
Cable material
Rated voltage U0
Core insulation material
Halogen free
1 item in 75 variations
*incl. VAT plus shipping costs