83256212 | LAPP
Polyester Laser label, (L x W) 8 x 20 mm, white, DIN-A4 sheet with 280 pcs
Laser print label, 83256212, LAPP
The 83256212 is a self-adhesive marker for component marking in the electrical industry (e.g. marking cabinets).
Features
- Halogen-free
- UV-resistant
- Self-adhesive component label for laser printout.
Number of labels | 280 | |
Version | Laser label | |
Width | 20 mm | |
Colour | white | |
Suitable for | Laser printer | |
Length | 8 mm | |
Material | polyester | |
max. thermal resistance | 150 °C | |
min. temperature resistance | -40 °C | |
Packaging | DIN-A4 sheet |
Country of origin | SE |
Customs tariff number | 39191019 |
Original Packaging | Carton with 2,800 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |