1136451 | LAPP
PVC motor connection cable ÖLFLEX SERVO 2YSLCY-JB 4 G 2.5 mm², AWG 14, shielded, black
Motor cable, 1136451, LAPP
The 1136451 is a double shielded low capac-itance cable of flexible design, with PVC sheath and PE core insulation. It is suitable for frequency converters operated by three-phase current motors. This product is largely resistant to acids, alkalis and certain oils at room temperature. Is suitable for occasional, non-automated movements. The maximum tensile load is 15 N/mm2 of conductor crosssection during installation and operation. Compulsory guidance is not permitted.
Features
- Flame-retardant
- Interference signals
- EMC-compliant operation of power drive systems
- High power transmission for large drives
- Low capacitance design enables longer cable connection between frequency converter and motor
- Symmetrical 3+3 Version supports the reduction of damaging bearing currents
Applications
- Connecting cable between frequency converter and motor
- Paper industry
- Chemical industry
Core insulation material | PE | |
Number of cores | 4 | |
Version | motor connection cable | |
Outer diameter | 12.4 mm | |
AWG cross-section | AWG 14 | |
Colour | black | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 2.5 mm² | |
Material | PVC | |
Rated voltage | 1 kV | |
Rated voltage U0 | 600 V | |
Test voltage | 4 kV | |
Shielding | shielded | |
Protective conductor available | Yes | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 70 °C |
Country of origin | IT |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |