3823349 | LAPP
Polymer train cable ÖLFLEX TRAIN 4GKW C 1 x 185 mm², shielded, black
Order No.: 33P5404
EAN: 4056157145190
MPN:
3823349
ÖLFLEX TRAIN 4GKW C 1x185 BK
Series: ÖLFLEX TRAIN 4GKW C
Unit Price (€ / mtr.)
99.9481 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Train cable, 3823349, LAPP
Power cable for increased requirements in railroad applications.
Features
- Flame-retardant
- Halogen-free
- Low smoke density
Applications
- For fixed and protected installations inside or outside of railed vehicles and busses
- For connection of stationary and moving parts
- Suitable for cabling of switchboards, converters, panel units and rheostatic braking blocks
Technical specifications
Core insulation material | polymer | |
Number of cores | 1 | |
Version | train cable | |
Outer diameter | 27.9 mm | |
Colour | black | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 185 mm² | |
Material | polymer | |
Rated voltage | 3 kV | |
Rated voltage U0 | 1800 V | |
Test voltage | 6.5 kV | |
Shielding | shielded | |
Protective conductor available | No | |
Temperature range (active) | -35 °C to 90 °C | |
Temperature range (unmoved) | -40 °C to 125 °C |
Download
Logistics
Customs tariff number | 85446010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |