44420211 | LAPP

Plug, 1 pole, crimp connection, straight, 44420211

Order No.: 30P1358
EAN: 4044774846385
MPN:
44420211
EPIC POWERLOCK F6 C PE/GN M40
Series: EPIC POWERLOCK
LAPP
default L
Image may differ
Unit Price (€ / pc.)
29.0241 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.0241 €

Circular connector, 44420211, Lapp Kabel

Single-pin circular connector for mobile power distribution, electro motors and generators

Features

  • Wide clamping range
  • Optimum strain relief
  • Robust
  • Reliability
  • Waterproof

Applications

  • For renewable energy plants wind power
  • For mobile and stationary power distribution
  • Light and sound technology
Technical specifications
Version plug
Shell Material zinc die casting
Cable diameter 3.5 to 11 mm
Contact connection crimp connection
Cable cross-section 0.25-2.5 mm²
Orientation straight
Pin number 1 pole
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Shell Material
Cable cross-section
Version
Cable diameter
Pin number
Orientation
Contact connection
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Cable cross-section
Version
Cable diameter
Pin number
Orientation
Contact connection
Plug, 1 pole, crimp connection, straight, 44420213
Order No.:
 30P1359
Manufacturer:
 LAPP
Manufacturer SKU:
 44420213
Available: 0 pcs. Leadtime: On Request **
Total Price: 29.02 € *
1 pcs.
29.0241 €
zinc die casting
0.25-2.5 mm²
plug
3.5 to 11 mm
1 pole
straight
crimp connection
Plug, 1 pole, crimp connection, straight, 44420214
Order No.:
 30P1361
Manufacturer:
 LAPP
Manufacturer SKU:
 44420214
Available: 0 pcs. Leadtime: On Request **
Total Price: 29.02 € *
1 pcs.
29.0241 €
zinc die casting
0.25-2.5 mm²
plug
3.5 to 11 mm
1 pole
straight
crimp connection
Plug, 1 pole, crimp connection, straight, 44420215
Order No.:
 30P1362
Manufacturer:
 LAPP
Manufacturer SKU:
 44420215
Available: 0 pcs. Leadtime: On Request **
Total Price: 29.02 € *
1 pcs.
29.0241 €
zinc die casting
0.25-2.5 mm²
plug
3.5 to 11 mm
1 pole
straight
crimp connection
Plug, 1 pole, crimp connection, straight, 44420212
Order No.:
 30P1357
Manufacturer:
 LAPP
Manufacturer SKU:
 44420212
Available: 0 pcs. Leadtime: On Request **
Total Price: 29.02 € *
1 pcs.
29.0241 €
zinc die casting
0.25-2.5 mm²
plug
3.5 to 11 mm
1 pole
straight
crimp connection
Plug, 1 pole, crimp connection, straight, 44420318
Order No.:
 30P1360
Manufacturer:
 LAPP
Manufacturer SKU:
 44420318
Available: 0 pcs. Leadtime: On Request **
Total Price: 29.02 € *
1 pcs.
29.0241 €
zinc die casting
0.25-2.5 mm²
plug
3.5 to 11 mm
1 pole
straight
crimp connection
Plug, 1 pole, crimp connection, straight, 44420211
Order No.:
 30P1358
Manufacturer:
 LAPP
Manufacturer SKU:
 44420211
Available: 0 pcs. Leadtime: On Request **
Total Price: 29.02 € *
1 pcs.
29.0241 €
zinc die casting
0.25-2.5 mm²
plug
3.5 to 11 mm
1 pole
straight
crimp connection