44423073 | LAPP

Surface-mounting plug, 7 pole, crimp connection, straight, 44423073

Order No.: 30P1280
EAN: 4044776705055
MPN:
44423073
EPIC POWER M17 A1 7+PE (5)
Series: EPIC POWER M17
LAPP
default L
Image may differ
Unit Price (€ / pc.)
18.1356 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.14 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1356 €
5 pcs.
17.1360 €
10 pcs.
16.1245 €
25 pcs.
15.1249 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 44423073, Lapp Kabel

Circular connector for servo motors and power supply

Features

  • Mechanical and plant engineering
  • Mechanical resistance
  • Optimum strain relief
  • Space requirement
  • Interference signals
  • Waterproof

Applications

  • Servo drives and servo assemblies
  • Plant engineering
  • Machinery manufacturing
Technical specifications
Version surface-mounting plug
Shell Material zinc die casting
Contact connection crimp connection
Cable cross-section 0.25-2.5 mm²
Assembly panel mounting
Orientation straight
Pin number 7 pole
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Pin number
Shell Material
Cable cross-section
Assembly
Orientation
Contact connection
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Pin number
Shell Material
Cable cross-section
Assembly
Orientation
Contact connection
Surface mount socket, 6 pole, crimp connection, straight, 44423077
Order No.:
 30P1278
Manufacturer:
 LAPP
Manufacturer SKU:
 44423077
Available: 0 pcs. Leadtime: On Request **
Total Price: 17.31 € *
1 pcs.
17.3145 €
5 pcs.
16.3506 €
10 pcs.
15.3986 €
25 pcs.
14.4228 €
surface mount socket
6 pole
zinc die casting
0.25-2.5 mm²
panel mounting
straight
crimp connection
Surface-mounting plug, 6 pole, crimp connection, straight, 44423072
Order No.:
 30P1279
Manufacturer:
 LAPP
Manufacturer SKU:
 44423072
Available: 0 pcs. Leadtime: On Request **
Total Price: 17.31 € *
1 pcs.
17.3145 €
5 pcs.
16.3506 €
10 pcs.
15.3986 €
25 pcs.
14.4228 €
surface-mounting plug
6 pole
zinc die casting
0.25-2.5 mm²
panel mounting
straight
crimp connection
Surface mount socket, 8 pole, crimp connection, straight, 44423079
Order No.:
 30P1275
Manufacturer:
 LAPP
Manufacturer SKU:
 44423079
Available: 0 pcs. Leadtime: On Request **
Total Price: 19.14 € *
1 pcs.
19.1352 €
5 pcs.
18.0642 €
10 pcs.
17.0170 €
25 pcs.
15.9460 €
surface mount socket
8 pole
zinc die casting
0.25-2.5 mm²
panel mounting
straight
crimp connection
Surface mount socket, 5 pole, crimp connection, straight, 44423076
Order No.:
 30P1276
Manufacturer:
 LAPP
Manufacturer SKU:
 44423076
Available: 0 pcs. Leadtime: On Request **
Total Price: 16.91 € *
1 pcs.
16.9099 €
5 pcs.
15.9817 €
10 pcs.
15.0416 €
25 pcs.
14.1015 €
surface mount socket
5 pole
zinc die casting
0.25-2.5 mm²
panel mounting
straight
crimp connection
Surface-mounting plug, 7 pole, crimp connection, straight, 44423073
Order No.:
 30P1280
Manufacturer:
 LAPP
Manufacturer SKU:
 44423073
Available: 0 pcs. Leadtime: On Request **
Total Price: 18.14 € *
1 pcs.
18.1356 €
5 pcs.
17.1360 €
10 pcs.
16.1245 €
25 pcs.
15.1249 €
surface-mounting plug
7 pole
zinc die casting
0.25-2.5 mm²
panel mounting
straight
crimp connection
Surface-mounting plug, 3 pole, crimp connection, straight, 44423070
Order No.:
 30P1273
Manufacturer:
 LAPP
Manufacturer SKU:
 44423070
Available: 0 pcs. Leadtime: On Request **
Total Price: 16.58 € *
1 pcs.
16.5767 €
5 pcs.
15.6485 €
10 pcs.
14.7322 €
25 pcs.
13.8159 €
surface-mounting plug
3 pole
zinc die casting
0.25-2.5 mm²
panel mounting
straight
crimp connection
Surface-mounting plug, 8 pole, crimp connection, straight, 44423074
Order No.:
 30P1274
Manufacturer:
 LAPP
Manufacturer SKU:
 44423074
Available: 0 pcs. Leadtime: On Request **
Total Price: 19.11 € *
1 pcs.
19.1114 €
5 pcs.
18.0404 €
10 pcs.
16.9932 €
25 pcs.
15.9222 €
surface-mounting plug
8 pole
zinc die casting
0.25-2.5 mm²
panel mounting
straight
crimp connection
Surface mount socket, 7 pole, crimp connection, straight, 44423078
Order No.:
 30P1281
Manufacturer:
 LAPP
Manufacturer SKU:
 44423078
Available: 0 pcs. Leadtime: On Request **
Total Price: 17.66 € *
1 pcs.
17.6596 €
5 pcs.
16.6838 €
10 pcs.
15.6961 €
25 pcs.
14.7203 €
surface mount socket
7 pole
zinc die casting
0.25-2.5 mm²
panel mounting
straight
crimp connection
Surface mount socket, 3 pole, crimp connection, straight, 44423075
Order No.:
 30P1272
Manufacturer:
 LAPP
Manufacturer SKU:
 44423075
Available: 0 pcs. Leadtime: On Request **
Total Price: 16.58 € *
1 pcs.
16.5767 €
5 pcs.
15.6485 €
10 pcs.
14.7322 €
25 pcs.
13.8159 €
surface mount socket
3 pole
zinc die casting
0.25-2.5 mm²
panel mounting
straight
crimp connection
Surface-mounting plug, 5 pole, crimp connection, straight, 44423071
Order No.:
 30P1277
Manufacturer:
 LAPP
Manufacturer SKU:
 44423071
Available: 0 pcs. Leadtime: On Request **
Total Price: 17.11 € *
1 pcs.
17.1122 €
5 pcs.
16.1602 €
10 pcs.
15.1963 €
25 pcs.
14.2562 €
surface-mounting plug
5 pole
zinc die casting
0.25-2.5 mm²
panel mounting
straight
crimp connection