73002743 | LAPP

Lapp Kabel 73002743

Order No.: 30P1504
EAN: 4044773741490
MPN:
73002743
EPIC SIGNAL M23 8+1E (20)
Series: EPIC SIGNAL M23
LAPP
default L
front L
Image may differ
Unit Price (€ / pc.)
1.8683 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
5 pcs.
1.6898 €
10 pcs.
1.5946 €
20 pcs.
1.4994 €
*incl. VAT plus shipping costs
**Subject to prior sale

Circular connector, 73002743, Lapp Kabel

Inserts for M23 circular connector

Features

  • Mechanical and plant engineering
  • Wind energy
  • Good chemical resistance
  • Mechanical resistance
  • Assembly time
  • Robust
  • Variety of approval certifications

Applications

  • Plant engineering
  • Measurement and control technology
  • Apparatus construction
Technical specifications
Version socket contact insert
Shell Material brass
Cable cross-section 0.14-1.0 mm²
Orientation straight
Pin number 9 pole
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Shell Material
Cable cross-section
contact surface
Pin number
Orientation
Contact connection
1 item in 12 variations
*incl. VAT plus shipping costs
Lapp Kabel 73002743
Image may differ

Order No.:

 30P1504

Manufacturer SKU:

 73002743

 

Available: 0 pcs. Leadtime: On Request **
1.87 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.8683 €
5 pcs.
1.6898 €
10 pcs.
1.5946 €
20 pcs.
1.4994 €