61804789 | LAPP
Protective hose, inside Ø 69.4 mm, outside Ø 79.2 mm, BR 190 mm, steel, galvanized/polyolefin, black
Unit Price (€ / mtr.)
92.0941 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Outer diameter | 79.2 mm | |
Bending radius | 190 mm | |
Colour | black | |
Flame-retardant | Yes | |
Inner diameter | 69.4 mm | |
Material | steel, galvanized/polyolefin | |
max. operating temperature | 90 °C | |
min. operating temperature | -25 °C | |
Nominal width | 75 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 83071000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |