61600010 | LAPP
Cable bundle conduit, 1.5-7 mm, PE, nature, 50 m
Order No.: 33P5795
EAN: 4044773248159
MPN:
61600010
KUNSTSTOFFWENDEL KW 2 NA
Unit Price (€ / mtr.)
0.3451 € *
Available: 350 mtr.
Leadtime: 1 Week **
Cable bundle conduit, 61600010, LAPP
The 61600010 is a plastic coil and is suitable for a flexible bundling from cables and lines.
Features
- Good chemical resistance
- Flame-retardant
- Mechanical resistance
- UV-resistant
- Flexibility of the cables is largely preserved
- Spiral-shaped cut tube
- For time-saving cable and wire bundling
Applications
- For the manufacturing of cable harnesses with branch-offs
- For protection against mechanical stress
Technical specifications
Colour | natural | |
Length | 50 m | |
Material | polyethylene | |
max. Bundle diameter | 7 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 2 mm | |
min. operating temperature | -50 °C | |
Wall thickness | 0.75 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |