1591032 | LAPP
Telephone cable, 20 x 0.28 mm², black
Order No.: 33P3754
EAN: 4044774745138
MPN:
1591032
A-2YF(L)2Y...ST III BD 20x2x0,6
Series: A-2YF(L)2Y
Unit Price (€ / mtr.)
4.6291 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Telephone cable, 1591032, LAPP
The 1591032 is external cable for telecommunication and data processing systems. This product is UV-resistant, laterally watertight and due to the petroleum-jelly filling additionally longitudinal watertight.
Features
- Suitable for outdoor use
- Interference signals
Technical specifications
Core insulation material | PE | |
Core colour sequence | DIN VDE 0816 | |
Number of cores | 20 | |
Outer diameter | 16 mm | |
Colour | black | |
Halogen free | No | |
Inner diameter | 0.6 mm | |
Cable material | copper, bright | |
Cable cross-section | 0.28 mm² | |
Material | PE | |
Temperature range (active) | -20 °C to 50 °C | |
Temperature range (unmoved) | -40 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444991 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |