1591500/100 | LAPP
Fernmeldeleitung, 1591500/100
Unit Price (€ / mtr.)
0.9044 € *
Available: 0 mtr.
Leadtime: 1 Week **
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 mtr.
0.9044 €
10 mtr.
0.7854 €
50 mtr.
0.7140 €
100 mtr.
0.6664 €
500 mtr.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Core insulation material | PVC | |
Number of cores | 2 | |
Outer diameter | 6 mm | |
Colour | gray | |
Halogen free | No | |
Inner diameter | 0.8 mm | |
Material | PVC | |
Temperature range (active) | -5 °C to 50 °C | |
Temperature range (unmoved) | -30 °C to 70 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444991 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |