LC4128V-75TN100C | Lattice Semiconductor
Programmable logic device (PLD), 3.3 V, 64, 128
Order No.: 64S2632
EAN: 4099879145932
MPN:
LC4128V-75TN100C
Unit Price (€ / pc.)
14.9345 € *
Available: 3 pcs.
Available in 5 Days: 403 pcs.
Leadtime: 1 Week **
Total Price:
14.93 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9345 €
10 pcs.
13.8397 €
50 pcs.
13.0424 €
100 pcs.
12.3046 €
250 pcs.
11.7334 €
*incl. VAT plus shipping costs
**Subject to prior sale
Programmable logic device, LC4128V-75TN100C, LATTICE
The LC4128V-75TN100C is a high performance device, it offers a SuperFAST CPLD solution. This device combines high speed and low power with the flexibility needed for ease of design. With its robust global Routing pool and output routing pool, delivers excellent First-Time-Fit, timing predictability, routing, pin-out retention and density migration.
Features
- High performance
- Ease of design
- Zero power and low power
- Hot-socketing
- Programmable output slew rate
Technical specifications
Number of I/Os | 64 | |
Number of logical elements | 8 | |
Nuber of macro cells | 128 | |
Enclosure | LQFP-100 | |
max. operating temperature | 90 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD | |
Voltage | 3-3.6 V | |
Propagation Delay | 7.5 s |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 3 |
Original Packaging | Tray with 90 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |