V20-33-6-10 | Licefa
Storage box, black, (L x W x D) 221 x 121 x 55 mm, V20-33-6-10
Order No.: 19L3664
EAN: 4099891421052
MPN:
V20-33-6-10
Unit Price (€ / pc.)
24.5259 € *
Available: 2 pcs.
Leadtime: 10 Weeks **
Total Price:
24.53 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5259 €
10 pcs.
23.3002 €
50 pcs.
22.1340 €
*incl. VAT plus shipping costs
**Subject to prior sale
Conductive hinged-lid boxes, type Licefa V20-.
EGB version made of Liastat, black, empty, stackable box. The dimensions given are internal dimensions.
Type: V20–33–6–10, stackable box 221 x 121 x 55 mm
Technical specifications
Version | hinged-lid box | |
Width | 121 mm | |
ESD protection | No | |
Colour | black | |
Length | 221 mm | |
Material | plastic | |
Depth | 55 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39231090 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |