LT1115CN8#PBF | Linear Technology
Single Ultralow Noise Audio Amplifier, DIP-8, LT1115CN8#PBF
Unit Price (€ / pc.)
7.6160 € *
Available: 24 pcs.
Leadtime: On Request **
Operational amplifier, LT1115CN8#PBF, LINEAR
The LT1115CN8#PBF is the lowest noise audio operational amplifier available. This ultralow noise performance (0.9nV/√Hz at 1kHz) is combined with high slew rates (>15V/µs) and very low distortion specifications.
Features
- Voltage and current noise
- Slew rate
Applications
- Very low noise instrumentation amplifier
- Infrared detector amplifier
- Hydrophone amplifier
- Low distortion oscillator
Technical specifications
Number of channels | 1 | |
Version | Ultralow Noise Audio Amplifier | |
Enclosure | DIP-8 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |