LTV-817 | LITE-ON

LITE-ON optocoupler, DIP-4, LTV-817

Order No.: 68S1266
EAN: 4099879001290
MPN:
LTV-817
Series: LTV
LITE-ON
default L
Image may differ
Unit Price (€ / pc.)
0.1202 € *
Available: 637 pcs.
Leadtime: On Request **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1202 €
100 pcs.
0.1071 €
*incl. VAT plus shipping costs
**Subject to prior sale

Photocoupler, LTV-817, LITE-ON

High density mounting type photocoupler

Applications

  • Computer terminals
  • System appliances, measuring instruments
  • Registers, copiers, automatic vending machines
  • Electric home appliances such as fan heaters
  • Signal transmission between circuits of different potentials and impedances.
Technical specifications
Rise time 4 s
Number of channels 1
Output current 50 mA
Enclosure DIP-4
Isolation voltage 5 kV
max. operating temperature 110 °C
min. operating temperature -30 °C
Assembly THT
Fall time 3 s
Logistics
Country of origin QU
Customs tariff number 85414900
Original Packaging Bar with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Isolation voltage
Number of channels
Output current
Assembly
min. operating temperature
Fall time
max. operating temperature
Enclosure
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Isolation voltage
Number of channels
Output current
Assembly
min. operating temperature
Fall time
max. operating temperature
Enclosure
LITE-ON optocoupler, DIP-4, LTV-8141M
Order No.:
 66S184
Manufacturer:
 LITE-ON
Manufacturer SKU:
 LTV-8141M
Available: 1,352 pcs. Leadtime: 20 Weeks **
Total Price: 3.03 € *
5 pcs.
0.6069 €
50 pcs.
0.5117 €
100 pcs.
0.4522 €
500 pcs.
0.4046 €
1000 pcs.
0.3689 €
5 kV
1
80 mA
THT
-30 °C
53 s
100 °C
DIP-4
LITE-ON optocoupler, DIP-16, LTV-845
Order No.:
 66S306
Manufacturer:
 LITE-ON
Manufacturer SKU:
 LTV-845
Available: 783 pcs. Leadtime: On Request **
Total Price: 0.93 € *
1 pcs.
0.9306 €
100 pcs.
0.8271 €
1000 pcs.
0.5355 €
5 kV
4
80 mA
THT
-30 °C
53 s
100 °C
DIP-16
LITE-ON optocoupler, DIP-4, LTV-815
Order No.:
 66S198
Manufacturer:
 LITE-ON
Manufacturer SKU:
 LTV-815
Available: 124 pcs. Leadtime: 1 Week **
Total Price: 0.46 € *
1 pcs.
0.4641 €
10 pcs.
0.4165 €
100 pcs.
0.3808 €
500 pcs.
0.3451 €
1000 pcs.
0.3094 €
5 kV
1
80 mA
THT
-30 °C
53 s
100 °C
DIP-4
LITE-ON optocoupler, DIP-8, LTV-827
Order No.:
 66S278
Manufacturer:
 LITE-ON
Manufacturer SKU:
 LTV-827
Available: 927 pcs. Leadtime: On Request **
Total Price: 0.24 € *
1 pcs.
0.2368 €
100 pcs.
0.1999 €
5 kV
2
50 mA
THT
-30 °C
3 s
110 °C
DIP-8
LITE-ON optocoupler, DIP-4, LTV-817
Order No.:
 68S1266
Manufacturer:
 LITE-ON
Manufacturer SKU:
 LTV-817
Available: 637 pcs. Leadtime: On Request **
Total Price: 0.12 € *
1 pcs.
0.1202 €
100 pcs.
0.1071 €
5 kV
1
50 mA
THT
-30 °C
3 s
110 °C
DIP-4
LITE-ON optocoupler, DIP-16, LTV-847
Order No.:
 66S316
Manufacturer:
 LITE-ON
Manufacturer SKU:
 LTV-847
Available: 221 pcs. Leadtime: 16 Weeks **
Total Price: 1.40 € *
1 pcs.
1.4042 €
10 pcs.
1.0115 €
100 pcs.
0.8687 €
500 pcs.
0.7497 €
1000 pcs.
0.6902 €
5 kV
4
50 mA
THT
-30 °C
3 s
110 °C
DIP-16
LITE-ON optocoupler, DIP-4, LTV-817A
Order No.:
 66S212
Manufacturer:
 LITE-ON
Manufacturer SKU:
 LTV-817A
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.24 € *
100 pcs.
0.2392 €
5 kV
1
50 mA
THT
-30 °C
3 s
110 °C
DIP-4
LITE-ON optocoupler, DIP-8, LTV-829
Order No.:
 66S288
Manufacturer:
 LITE-ON
Manufacturer SKU:
 LTV-829
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.40 € *
2400 pcs.
0.4046 €
5 kV
2
50 mA
THT
-25 °C
3 s
100 °C
DIP-8
LITE-ON optocoupler, DIP-4, LTV-817B
Order No.:
 66S214
Manufacturer:
 LITE-ON
Manufacturer SKU:
 LTV-817B
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.13 € *
1 pcs.
0.1273 €
100 pcs.
0.1131 €
5 kV
1
50 mA
THT
-30 °C
3 s
110 °C
DIP-4
LITE-ON optocoupler, DIP-4, LTV-817C
Order No.:
 66S216
Manufacturer:
 LITE-ON
Manufacturer SKU:
 LTV-817C
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.24 € *
100 pcs.
0.2392 €
5 kV
1
50 mA
THT
-30 °C
3 s
110 °C
DIP-4
LITE-ON optocoupler, SMD-16, LTV-847S
Order No.:
 66S320
Manufacturer:
 LITE-ON
Manufacturer SKU:
 LTV-847S
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.58 € *
1 pcs.
0.5783 €
100 pcs.
0.5141 €
1355 pcs.
0.4879 €
5 kV
4
50 mA
SMD
-30 °C
3 s
110 °C
SMD-16
LITE-ON optocoupler, SMD-4, LTV-354T
Order No.:
 66S132
Manufacturer:
 LITE-ON
Manufacturer SKU:
 LTV-354T
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.18 € *
1 pcs.
0.1761 €
100 pcs.
0.1571 €
3.75 kV
1
50 mA
SMD
-30 °C
3 s
110 °C
SMD-4