IXDD604SIATR | Littelfuse

Gate driver IC, IXDD604SIATRAH

Order No.: 74P5519
EAN: 4099891823849
MPN:
IXDD604SIATR
Littelfuse
default L
Image may differ
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
1.3090 €

Gate driver, IXDD604SIATR, Littelfuse

The IXDD604SIATR is a dual high-speed gate driver that is especially well suited for driving the latest IXYS MOSFETs and IGBTs. Each of the two outputs can source and sink 4 A of current while producing voltage rise and fall times of less than 10 ns. The input of each driver is virtually immune to latch up, and proprietary circuitry eliminates cross conduction and current "shoot-through”.

Features

  • Outputs May be Connected in Parallel for Higher Drive Current
  • Matched Rise and Fall Times
  • Low Propagation Delay Time
  • Low Output Impedance

Applications

  • Switch-Mode Power Supplies
  • DC-DC Converters
  • Motor Controllers
  • Pulse Transformer Driver
  • Class-D Switching Amplifiers
Technical specifications
Number of channels 2
Version Low-Side
Enclosure SOIC-8
Assembly SMD
Logistics
Country of origin TW
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Assembly
Enclosure
Number of channels
Version
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Assembly
Enclosure
Number of channels
Version
Gate driver IC, IXDD604PIAH
Order No.:
 74P5516
Manufacturer:
 Littelfuse
Manufacturer SKU:
 IXDD604PI
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 1.31 € *
50 pcs.
1.3090 €
THT
DIP-8
2
Low-Side
Gate driver IC, IXDD604SITRAH
Order No.:
 74P5520
Manufacturer:
 Littelfuse
Manufacturer SKU:
 IXDD604SITR
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 2.38 € *
2000 pcs.
2.38 €
SMD
SOIC-8
2
Low-Side
Gate driver IC, IXDD604SIAAH
Order No.:
 74P5518
Manufacturer:
 Littelfuse
Manufacturer SKU:
 IXDD604SIA
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 1.31 € *
100 pcs.
1.3090 €
SMD
SOIC-8
2
Low-Side
Gate driver IC, IXDD604SIAH
Order No.:
 74P5517
Manufacturer:
 Littelfuse
Manufacturer SKU:
 IXDD604SI
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 2.38 € *
100 pcs.
2.38 €
SMD
SOIC-8
2
Low-Side
Gate driver IC, IXDD604D2TRAH
Order No.:
 74P5515
Manufacturer:
 Littelfuse
Manufacturer SKU:
 IXDD604D2TR
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 1.31 € *
2000 pcs.
1.3090 €
SMD
DFN-8
2
Low-Side
Gate driver IC, IXDD604SIATRAH
Order No.:
 74P5519
Manufacturer:
 Littelfuse
Manufacturer SKU:
 IXDD604SIATR
Available: 0 pcs. Leadtime: 13 Weeks **
Total Price: 1.31 € *
2000 pcs.
1.3090 €
SMD
SOIC-8
2
Low-Side