IXDD609YI | Littelfuse
Gate driver IC, IXDD609YIAH
Gate driver, IXDD609YI, Littelfuse
The IXDD609YI is a high-speed gate driver that is especially well suited for driving the latest IXYS MOSFETs and IGBTs. The high-current output can source and sink 9 A of peak current while producing voltage rise and fall times of less than 25 ns. The input is CMOS compatible, and is virtually immune to latch up. Proprietary circuitry eliminates cross-conduction and current "shoot-through".
Features
- Matched Rise and Fall Times
- Low Propagation Delay Time
- Low Output Impedance
Applications
- Switch-Mode Power Supplies
- DC-DC Converters
- Motor Controllers
- Pulse Transformer Driver
- Class-D Switching Amplifiers
Number of channels | 1 | |
Version | Low-Side | |
Enclosure | TO-263 | |
Assembly | SMD |
Country of origin | CN |
Customs tariff number | 85411000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |