IXA33IF1200HB | Littelfuse

IGBT, IXA33IF1200HBAH

Order No.: 74P0706
EAN: 4099891775711
MPN:
IXA33IF1200HB
Littelfuse
default L
Image may differ
Unit Price (€ / pc.)
7.1281 € *
Available: 0 pcs.
Leadtime: 61 Weeks **
Total Price:
7.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 pcs.
7.1281 €

IGBT, IXA33IF1200HB, Littelfuse

Manufactured through the state-of-the-art GenX IGBT process and an extreme-light punch through design platform, this device features high-current handling capabilities, high-speed switching abilities, low total energy loss, and low current fall times. It has a positive collector-to-emitter voltage temperature coefficient, making it possible for designers to use multiple devices in parallel to meet high current requirements.

Features

  • Easy paralleling due to the positive temperature coefficient of the on-state voltage
  • Thin wafer technology combined with the XPT design results in a competitive low VCE(sat)

Applications

  • AC motor drives
  • Solar inverter
  • Medical equipment
  • Uninterruptible power supply
  • Air-conditioning systems
  • Welding equipment
  • Switched-mode and resonant-mode power supplies
  • Inductive heating, cookers
  • Pumps, fans
Technical specifications
Version single
Enclosure TO-247
max. Voltage 1200 V
Max. current 58 A
max. operating temperature 150 °C
min. operating temperature -40 °C
Assembly THT
Saturation voltage 1.8 V
Switching loss b. switch off Eoff typ. 3 J
Switching loss at switch-on Eon typ. 2.5 J
Power dissipation 250 W
Logistics
Country of origin PH
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Power dissipation
Max. current
Version
Saturation voltage
Assembly
max. Voltage
min. operating temperature
max. operating temperature
Enclosure
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Power dissipation
Max. current
Version
Saturation voltage
Assembly
max. Voltage
min. operating temperature
max. operating temperature
Enclosure
IGBT, IXA33IF1200HBAH
Order No.:
 74P0706
Manufacturer:
 Littelfuse
Manufacturer SKU:
 IXA33IF1200HB
Available: 0 pcs. Leadtime: 61 Weeks **
Total Price: 7.13 € *
30 pcs.
7.1281 €
250 W
58 A
single
1.8 V
THT
1200 V
-40 °C
150 °C
TO-247
IGBT, IXA45IF1200HBAH
Order No.:
 74P0708
Manufacturer:
 Littelfuse
Manufacturer SKU:
 IXA45IF1200HB
Available: 0 pcs. Leadtime: 61 Weeks **
Total Price: 8.59 € *
30 pcs.
8.5918 €
325 W
78 A
single
1.8 V
THT
1200 V
-40 °C
150 °C
TO-247
IGBT, IXA20IF1200HBAH
Order No.:
 74P0704
Manufacturer:
 Littelfuse
Manufacturer SKU:
 IXA20IF1200HB
Available: 0 pcs. Leadtime: 59 Weeks **
Total Price: 4.25 € *
30 pcs.
4.2483 €
165 W
38 A
single
1.8 V
THT
1200 V
-40 °C
150 °C
TO-247
IGBT, IXA12IF1200HBAH
Order No.:
 74P0700
Manufacturer:
 Littelfuse
Manufacturer SKU:
 IXA12IF1200HB
Available: 0 pcs. Leadtime: 61 Weeks **
Total Price: 3.19 € *
30 pcs.
3.1892 €
85 W
20 A
single
1.8 V
THT
1200 V
-40 °C
150 °C
TO-247