IXBN75N170 | Littelfuse

IGBT, IXBN75N170AH

Order No.: 74P0734
EAN: 4099891775995
MPN:
IXBN75N170
Littelfuse
default L
Image may differ
Unit Price (€ / pc.)
104.6367 € *
Available: 0 pcs.
Leadtime: 47 Weeks **
Total Price:
104.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
104.6367 €

IGBT, IXBN75N170, Littelfuse

BiMOSFETs is a component in which the strengths of MOSFETs and IGBTs are combined.This high-voltage device is ideal for parallel operation due to the positive temperature coefficient of the saturation voltage and the forward voltage drop of the inner diode. In addition, this "free" intrinsic body diode serves as a protection diode, providing an alternative path for the inductive load current when the device is turned off and preventing high Ldi/dt voltage transients from damaging the device.

Features

  • High power density
  • High blocking voltage
  • Low conduction losses
  • MOS gate turn on for drive simplicity
  • Simpler system design

Applications

  • Radar transmitter power supplies
  • Radar pulse modulators
  • Capacitor discharge circuits
  • High voltage power supplies
  • AC switches
  • HV circuit breakers
  • Pulser circuits
Technical specifications
Version single
Enclosure SOT-227
max. Voltage 1700 V
Max. current 75 A
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Saturation voltage 6 V
Power dissipation 625 W
Logistics
Country of origin KR
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Power dissipation
Assembly
Max. current
Version
Saturation voltage
max. Voltage
min. operating temperature
max. operating temperature
Enclosure
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Power dissipation
Assembly
Max. current
Version
Saturation voltage
max. Voltage
min. operating temperature
max. operating temperature
Enclosure
Manufacturer SKU:
 IXBN75N170
10 pcs. 104.6367 €
104.6367 €
0 pcs.
104.64 € *
625 W
SMD
75 A
single
6 V
1700 V
-55 °C
150 °C
SOT-227
Manufacturer SKU:
 IXBN42N170A
10 pcs. 40.0316 €
40.0316 €
0 pcs.
40.03 € *
313 W
screw mounting
21 A
single
6 V
1700 V
-55 °C
150 °C
SOT-227