IXGX120N120A3 | Littelfuse
IGBT, IXGX120N120A3AH
IGBT, IXGX120N120A3, LITTELFUSE
Ultra-low Vsat PT IGBT for up to 3 kHz switching, optimized for low conduction losses, and with advantages such as high power density, and low gate drive requirements.
Features
- Square RBSOA
- High current handling capability
- International standard package
Applications
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Battery chargers
- Welding machines
- Lamp ballasts
- Inrush current protection circuits
Version | single | |
Enclosure | TO-247 PLUS | |
max. Voltage | 1200 V | |
Max. current | 240 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Saturation voltage | 2.2 V | |
Switching loss b. switch off Eoff typ. | 58 J | |
Switching loss at switch-on Eon typ. | 15 J |
Country of origin | KR |
Customs tariff number | 85411000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |