IXYH100N65A3 | Littelfuse
IGBT, IXYH100N65A3AH
IGBT, IXYH100N65A3, Littelfuse
Low-Vsat IGBT, optimized for up to 5 kHz switching with high power density and low gate drive requirements.
Features
- Square RBSOA
- Short circuit capability
- Avalanche rated
- High current handling capability
Applications
- Low frequency power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Battery chargers
- AC switches
Version | single | |
Enclosure | TO-247 | |
max. Voltage | 650 V | |
Max. current | 240 A | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Saturation voltage | 1.8 V | |
Switching loss b. switch off Eoff typ. | 3.7 J | |
Switching loss at switch-on Eon typ. | 4 J | |
Power dissipation | 470 W |
Country of origin | KR |
Customs tariff number | 85411000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |