IXYH40N65B3D1 | Littelfuse
IGBT, IXYH40N65B3D1AH
IGBT, IXYH40N65B3D1, Littelfuse
Extreme light punch through IGBT, optimized for 5-30 kHz switching with high power density, is extremely rugged, and has a low gate drive requirement.
Features
- Square RBSOA
- Short circuit capability
- Avalanche rated
- Anti-parallel fast diode
Applications
- Power inverters
- UPS
- Motor drives
- SMPS
- PFC circuits
- Battery chargers
- Welding machines
- Lamp ballasts
Version | single | |
Enclosure | TO-247U | |
max. Voltage | 650 V | |
Max. current | 86 A | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Saturation voltage | 2 V | |
Switching loss b. switch off Eoff typ. | 1.15 J | |
Switching loss at switch-on Eon typ. | 1.6 J | |
Power dissipation | 300 W |
Country of origin | KR |
Customs tariff number | 85411000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |