IXYP15N65C3D1M | Littelfuse

IGBT, IXYP15N65C3D1MAH

Order No.: 74P0924
EAN: 4099891777890
MPN:
IXYP15N65C3D1M
Littelfuse
default L
Image may differ
Unit Price (€ / pc.)
2.7013 € *
Available: 0 pcs.
Leadtime: 98 Weeks **
Total Price:
2.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
2.7013 €

IGBT, IXYP15N65C3D1M, Littelfuse

Extreme light punch through IGBT, optimized for 20-60 kHz switching with high power density, is extremely rugged, and has a low gate drive requirement.

Features

  • Square RBSOA
  • Short circuit capability
  • Avalanche rated
  • Anti-parallel sonic diode
  • Plastic overmolded tab for electrical isolation

Applications

  • High frequency power inverters
  • Power inverters
  • UPS
  • Motor drives
  • SMPS
  • PFC circuits
  • Battery chargers
  • Welding machines
  • Lamp ballasts
Technical specifications
Version single
Enclosure TO-220FPU
max. Voltage 650 V
Max. current 18 A
max. operating temperature 175 °C
min. operating temperature -55 °C
Assembly THT
Saturation voltage 2.5 V
Switching loss b. switch off Eoff typ. 0.24 J
Switching loss at switch-on Eon typ. 0.53 J
Power dissipation 4857 W
Logistics
Country of origin KR
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Power dissipation
Version
Saturation voltage
Assembly
max. Voltage
Max. current
min. operating temperature
max. operating temperature
Enclosure
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Power dissipation
Version
Saturation voltage
Assembly
max. Voltage
Max. current
min. operating temperature
max. operating temperature
Enclosure
IGBT, IXYP20N65C3D1MAH
Order No.:
 74P0930
Manufacturer:
 Littelfuse
Manufacturer SKU:
 IXYP20N65C3D1M
Available: 0 pcs. Leadtime: 98 Weeks **
Total Price: 2.36 € *
50 pcs.
2.3562 €
50 W
single
2.5 V
THT
650 V
18 A
-55 °C
175 °C
TO-220FPU
IGBT, IXYP15N65C3D1MAH
Order No.:
 74P0924
Manufacturer:
 Littelfuse
Manufacturer SKU:
 IXYP15N65C3D1M
Available: 0 pcs. Leadtime: 98 Weeks **
Total Price: 2.70 € *
50 pcs.
2.7013 €
4857 W
single
2.5 V
THT
650 V
18 A
-55 °C
175 °C
TO-220FPU