MIXA150Q1200VA | Littelfuse
IGBT module, MIXA150Q1200VAAH
Order No.: 74P0956
EAN: 4099891778217
MPN:
MIXA150Q1200VA
Unit Price (€ / pc.)
34.6528 € *
Available: 0 pcs.
Leadtime: 62 Weeks **
IGBT module, MIXA150Q1200VA, LITTELFUSE
XPT IGBT has an easy paralleling due to the positive temperature coefficient of the on-state voltage. It has a rugged XPT design (Xtreme light Punch Through) that results in a short circuit rating of 10 µsec, very low gate charge, square RBSOA 3x IC, and low EMI.
Features
- Thin wafer technology combined with the XPT design results in a competitive low VCE(sat)
- Fast and soft reverse recovery
- Low operating forward voltage
- Industry standard outline
- RoHS compliant
- Soldering pins for PCB mounting
- Reduced weight
- Advanced power cycling
Applications
- Switched-mode power supplies
- Switched reluctance motor drive
Technical specifications
Version | single | |
Enclosure | V1-A-Pack | |
max. Voltage | 1200 V | |
Max. current | 175 A | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | chassis mounting | |
Saturation voltage | 1.7 V | |
Switching loss b. switch off Eoff typ. | 17 J | |
Switching loss at switch-on Eon typ. | 21.5 J | |
Power dissipation | 695 W |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |